| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity W28-XQ1A-2 |
| Part Aliases: | W28-XQ1A-2 |
| SKU: | AMP3-1393250-2 |
W28-XQ1A-2
| Heilind Number: | AMP3-1393250-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | W28-XQ1A-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
W28-XQ1A-2=W28
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 2-1393250-3 | W28-XQ1A-1=W28 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 3-1393250-0 | W28-XQ1A-15 CIRCUIT BREAKER | ![]() |
| TE Connectivity W28-XQ1A-4 | W28-XQ1A-4=W28 | ![]() |
| TE Connectivity 3-1393250-8 | W28-XQ1A-5=W28 | ![]() |
| TE Connectivity 322447 | TERMINAL,SOLIS R 12-10 4 | ![]() |
| TE Connectivity 34159 | TERMINAL,PG R 16-14 6 | ![]() |
| TE Connectivity W28-XQ1A-7 | W28-XQ1A-7=W28 | ![]() |
| TE Connectivity 5-104505-4 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776428-1 | AS 16, 2P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity 794610-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2021 | E-21-000065 - Drawing Clarification. The drawings for the listed part numbers have been modified for clarification. Before: Marking drawing in BOM. After: Marking drawing in Engineering specification. Required to comply with internal documentation requirements. No change to product. | Download | |||
| 09/14/2012 | P-12-008326 - PCN (P-12-008206) was distributed on 7/30/12 advising the CCC marking was temporarily being removed from the following circuit breaker families W28, W51, W54 and W57. That suspension has been resolved with the China CQC approval agency with no impact to product built before or during this suspension. Please note any of your products utilizing these TE circuit breakers shipped into China will require CCC mark to clear China customs. So as to keep our customers in production, you may see a mix of CCC marked and unmarked product for a period of time. | Download | |||
| 08/01/2012 | The CCC approval mark granted from the China Quality Certification Center (CQC) is temporarily being removed from the W28, W51 and W57 circuit breaker families. Production of product without the mark will continue in order to have product available for those customer that do not require the CCC mark. Please note that this temporary situation does not impact any of our other global agency marking on the subject parts. Be assured that we are taking necessary actions to resolve this matter as quickly as possible and expect resolution in September. | N/A | |||


