| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437558-7 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | 3PDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP3-1437558-7 |
3-1437558-7
Specifications
Detailed Description
Enhance your electrical panel with the MTA306E Toggle Switch, featuring a robust 3PDT contact configuration for efficient power control. Crafted from durable copper alloy with gold flash plating over silver, this switch ensures reliable conductivity in any setting. Its Toggle switch type and On-Off-On operation offer versatile functionality, while the threaded bushing and vertical wire lug termination provide easy installation. With a high 6A amperage and 125VAC rating, it's ideal for industrial applications. The terminal seal guarantees long-lasting performance, and its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with this quality toggle switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437558-0 | ![]() | |
| TE Connectivity 1-1437558-1 | ![]() | |
| TE Connectivity 2-1437558-0 | ![]() | |
| TE Connectivity 7-1437558-2 | ![]() | |
| TE Connectivity 8-1437558-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


