| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437559-4 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - None - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 28 VDC |
| Toggle Style: | Locking |
| Sealed: | Yes |
| SKU: | AMP3-1437559-4 |
3-1437559-4
Specifications
Detailed Description
Enhance the security and functionality of your panel with the MTL106D=(MSTL) Toggle Switch. This durable 6A switch features a locking toggle style, ensuring reliable operation in high-demand environments. With a contact configuration of SPDT and switch operation of On-None-On, it offers versatile control options. The contact material of Copper Alloy with Gold Flash over Silver plating guarantees efficient conductivity and longevity. Its sealed design with Terminal Seal (Insert Molded) provides added protection, while its RoHS compliance highlights its eco-friendly nature. Perfect for various applications, this switch is a dependable choice for your panel needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1437559-5 | ![]() | |
| TE Connectivity 3-1437559-7 | ![]() | |
| TE Connectivity 3-1437559-9 | ![]() | |
| TE Connectivity MTL306D | ![]() | |
| TE Connectivity 4-1437559-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


