| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1534904-4 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Strain Relief: | Yes |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 94 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.358 in |
| Height: | 1.693 in, 43 mm |
| Width: | 1.437 in, 36.5 mm |
| Mating Tab Width: | .025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Blank Cavity Position: | 4, 6, 84 |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-1534904-4 |
| SKU: | AMP3-1534904-4 |
3-1534904-4
Specifications
Detailed Description
Enhance automotive connectivity with this 94-position MQS series connector housing. Designed for female terminals, it ensures secure signal transmission with a 2.5mm pitch and 12V DC voltage rating. Featuring UL 94-HB compliant PBT GF material, it offers durability in harsh environments. The integrated strain relief and polarization guarantee optimal performance, while the sealable design adds extra protection. With a temperature range of -40 to 120°C, it's suitable for diverse applications. Measuring 3.358 x 1.693 x 1.437 inches, this black housing accommodates Wire to Board and Wire-to-Device setups, making it a versatile solution for automotive connector systems.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | P-16-013356 - For following component part number we have built a new tool: 1-1355127-1. | Download | |||


