| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1534904-5 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Strain Relief: | Yes |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 94 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.358 in |
| Height: | 1.693 in, 43 mm |
| Width: | 1.437 in, 36.5 mm |
| Mating Tab Width: | .025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Blank Cavity Position: | 4, 6, 84 |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-1534904-5 |
| SKU: | AMP3-1534904-5 |
3-1534904-5
Specifications
Detailed Description
Easily connect and secure 94 female terminals with this MQS Connector Housing. Designed for automotive applications, it features a 4-row configuration with a 2.5mm pitch and 12V DC voltage rating, making it ideal for signal circuits. The PBT GF body material with UL 94-HB flammability standard ensures durability and safety, even in harsh environments. With integrated strain relief and polarization for proper alignment, this connector guarantees a reliable connection. Operating within a wide temperature range of -40 to 120°C, it meets automotive standards for serviceability. The black housing, measuring 3.358" in length, 1.693" in height, and 1.437" in width, is suitable for wire-to-board or wire-to-device applications, with mating tab widths ranging from 2.8mm to 1.5mm. RoHS compliant and lead-free solder capable, it offers peace of mind for environmentally conscious projects. Upgrade your automotive connectors with this high-quality housing for seamless performance.


