| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971032-3 |
| Series: | GRACE INERTIA 2.0 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .079, 2 mm |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 3-1971032-3 |
| SKU: | AMP3-1971032-3 |
3-1971032-3
| Heilind Number: | AMP3-1971032-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1971032-3 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GRACE INERTIA 2.0 series, a high-performance PCB connector designed for signal applications. With a vertical mount orientation and through-hole solder termination method, this connector ensures secure and reliable connections. Featuring three positions and a 2mm pitch, it offers versatility in circuit design. The yellow housing color adds visibility, while the tin plating in the contact mating area ensures optimal conductivity. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for various environments. With mating retention and PCB mount alignment with locating posts, it guarantees proper assembly. Ideal for appliances and other electronic devices, this connector complies with RoHS regulations for environmentally friendly manufacturing. Upgrade your PCB connections with the GRACE INERTIA 2.0 series.


