MS3459KS32-3PY

Heilind Number:AMP3-2176402-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-3PY
ECAD Model:
3D Model

Description:

3540 68K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-3PY
Power Rating:4 W
Termination Type:Solder
Resistance:68 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176402-0

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. Featuring a power rating of 4W and a resistance of 68 KΩ, it is designed for reliable performance in a variety of applications. With a rated voltage of 250V, this resistor ensures safe and efficient operation. The Surface Mount design allows for easy installation, while the Thick Film element type guarantees durability. With a tolerance of 5%, you can trust in the accuracy of your circuit. Perfect for professionals and hobbyists alike, this resistor is a versatile component for any project. Please note, this product is not RoHS compliant.