MS3459KS32-3SW

Heilind Number:AMP3-2176402-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-3SW
ECAD Model:
3D Model

Description:

3540 120K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-3SW
Power Rating:4 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176402-3

Detailed Description

Enhance your electronic projects with this high-performing power resistor, designed for optimal functionality. With a power rating of 4 W and a resistance of 120 KΩ, it delivers reliable performance in a wide range of applications. The surface mount design and solder termination make it easy to integrate into your circuit board with precision. Operating at a rated voltage of 250 V, it ensures stable and efficient power management. This RoHS-compliant resistor features a thick film element and 5% tolerance, guaranteeing accuracy and durability. Perfect for use in various electronic devices, it is a must-have component for any DIY enthusiast or professional engineer.