MS3459KS32-5P

Heilind Number:AMP3-2176402-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-5P
ECAD Model:
3D Model

Description:

3540 270K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-5P
Power Rating:4 W
Termination Type:Solder
Resistance:270 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176402-7

Detailed Description

Enhance your electronic circuitry with this high-quality Surface Mount Resistor, designed for optimal power performance. With a power rating of 4 W and a resistance of 270 KΩ, it ensures reliable operation in demanding applications. The thick film element construction and solder termination type guarantee durability and ease of installation. Operating at a rated voltage of 250 V, this resistor is suitable for a wide range of power management tasks. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your projects with this essential component for efficient and dependable power control.