| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2208157-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | 10 mm, .295 in, .394 in, 7.5 mm |
| Voltage: | 60 V DC |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N73 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.13 in |
| Cable Exit Angle: | 180° |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.011 in, 25.7 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | C |
| Terminal Position Assurance: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2208157-1 |
| SKU: | AMP3-2208157-1 |
3-2208157-1
Specifications
Detailed Description
Enhance your automotive connectivity with our HDSCS series housing for female terminals. Designed for industrial and commercial transportation applications, this connector system ensures reliable signal transmission with its 10 mm pitch and 180° cable exit angle. Constructed with durable PBT GF material meeting UL 94V-0 flammability standards, it guarantees safety and performance in harsh environments. Featuring two rows with 4 positions, this housing accommodates multiple terminals with a 6 mm row spacing for efficient circuitry. With a voltage rating of up to 60 V DC and an operating temperature range of -40 to 140°C, it meets the demands of automotive systems with ease. The black body color and 31.25 mm height provide a sleek and functional design, while the terminal position assurance and primary locking feature ensure secure connections. RoHS compliant and serviceable, this accessory is essential for optimizing automotive electronic systems.


