| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2232532-2 |
| Series: | RAST 5D |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 3-2232532-2 |
| SKU: | AMP3-2232532-2 |
3-2232532-2
| Heilind Number: | AMP3-2232532-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2232532-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit connections with the RAST 5D series PCB Mount Header. Featuring a vertical mount orientation and through-hole solder termination method, this connector is designed for reliable performance. With a 5mm pitch and 8 positions, it offers ample connectivity options for your appliances. The shrouded header ensures secure mating, making it ideal for wire-to-board applications. RoHS compliant and meeting EAR99 regulations, it guarantees environmental and export compliance. Elevate your PCB connections with the K335 model for efficient and durable power distribution.


