| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-353294-8 |
| Color: | White |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp/IDC |
| Pitch: | .06 in, 1.5 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .078 in, 2 mm |
| Shape: | Rectangular |
| Number of Positions: | 38 |
| Housing Color: | White |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7482 |
| Wire Size: | 28 - 24 AWG |
| Connector Length: | 1.276 in, 32.4 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Contact Retention Type: | Holder |
| Internal / External: | Internal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-353294-8 |
| SKU: | AMP3-353294-8 |
3-353294-8
Specifications
Detailed Description
Elevate your connection solutions with our AMP Mini CT D/R HDR HSG in a sleek white finish. Designed for optimal performance, this housing features 38 positions across 2 rows, with a compact 1.5mm pitch for seamless integration. Its durable construction meets UL 94V-0 flammability standards, ensuring safety and reliability in any application. With a versatile cable mount design and Crimp/IDC termination method, it's easy to install and compatible with wire sizes ranging from 28 to 24 AWG. Operating efficiently in temperatures from -65 to 105°C, this connector is ideal for power and signal circuit applications. Trust in its LR 7189 and E28476 agency certifications for quality assurance. Upgrade your connectivity with this essential accessory, perfect for wire-to-wire and wire-to-board configurations.


