| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-796635-8 |
| SKU: | AMP3-796635-8 |
3-796635-8
| Heilind Number: | AMP3-796635-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-796635-8 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Description:
16P 5.08 R/A PLUG,MARKED
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 172171-1 | 15 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| TE Connectivity 3-1447221-4 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| TE Connectivity 320743 | TERMINAL,SOLIS R 4 7/16 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 321870 | TERMINAL SOLIS R 2/0 5/16 | ![]() |
| TE Connectivity 350784-1 | 15P UMNL CAP HSG | ![]() |
| TE Connectivity 52042-3 | TERMINAL,R PG 6 1/4 | ![]() |
| TE Connectivity 52264-1 | TERMINAL R PG 6 3/8 | ![]() |
| TE Connectivity 54012-1 | CPC STRAIN RELIEF,SIZE 23 | ![]() |
| TE Connectivity 603502-2 | PRE-INSUL SEALED SPLICE 22-16 | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770582-1 | 14P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 8-968972-1 | MCP 2.8 GEH 12P | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2014 | E-13-016033 - Document Clarification. | Download | |||


