3-925370-0

Heilind Number:AMP3-925370-0
Manufacturer:TE Connectivity
Manufacturer Number:3-925370-0
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

MOD 4 REC.HSG 2X30P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-925370-0
Amperage:3 A
Connector Type:Housing
Housing Material:Polyamide 6/6 - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:.21 in
Overall Length:4.99 in
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Number of Positions:60
Housing Color:Green
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC
SKU:AMP3-925370-0

Detailed Description

Enhance your connectivity with this high-performance 2x30P MOD 4 REC.HSG, designed for seamless integration in cable mount applications. Crafted from durable Polyamide 6/6 - GF housing material, it ensures reliable performance in even the harshest environments. With a current rating of 3 A and an operating voltage of 250 VAC, this housing accommodates signal circuits with ease. The included strain relief guarantees secure cable termination, while the socket contact type and 2.54 mm pitch offer precise connectivity. Featuring a vibrant green housing color and compact dimensions, this connector is both functional and visually appealing. Operating flawlessly in temperatures ranging from -65 to 105 °C, it is a versatile solution for various industrial applications. Elevate your wire-to-board connections with this essential component.