| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-926475-0 |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 30 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Bag |
| Connector Height: | 14.2 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Connector Length: | 76.2 mm |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Part Aliases: | 3-926475-0 |
| SKU: | AMP3-926475-0 |
3-926475-0
Specifications
Detailed Description
Enhance your connectivity with this MOD 4 HSG from the AMPMODU IV/V series. Designed as a receptacle housing, it boasts durable construction with Polybutylene Terephthalate - GF material. Featuring a single row of 30 positions and crimp termination method, it ensures reliable performance. With a pitch of 2.54mm (.1 in) and voltage rating of 250 VAC, it meets industrial standards. The black housing, with both ends closed, offers a sleek and functional design. Strain relief is included for added durability. Packaged in a quantity of 1000, this connector is ideal for various PCB applications. RoHS compliant, it guarantees environmental sustainability. Upgrade your connectivity solutions with this high-quality connector.


