| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-926476-0 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Crastin SK642FR |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Length: | 2.99 in, 76.2 mm |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP3-926476-0 |
3-926476-0
| Heilind Number: | AMP3-926476-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-926476-0 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this MOD 4 HSG housing, designed for optimal performance. With a 3A amperage rating and two rows of 60 positions, it offers versatile connectivity. The housing, made of durable Crastin SK642FR material, ensures reliability in demanding environments. Featuring a cable mount design for easy installation, it has a 2.54mm pitch and socket contact type for efficient signal transmission. Operating within a wide temperature range from -65 to 105°C (-85 to 221°F) and with a 250VAC voltage rating, this housing is suitable for various applications. Its black color adds a sleek touch, while the absence of strain relief allows for flexibility in usage. Ideal for wire-to-board connections, this housing is a crucial component in your electronic setups.


