928247-2

Heilind Number:AMP928247-2
Manufacturer:TE Connectivity
Manufacturer Number:928247-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P ST-TIMER GEH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928247-2
Color:Black
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:14.4
Overall Length:.39
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:6000
Lock Type:Latch
Number of Positions:2
Housing Color:Black
GPL:JJ4
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:14.4 mm, .567 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):1c
Connector Length:10 mm, .39 in
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:02-B
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:1a,2b
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:928247-2
SKU:AMP928247-2

Detailed Description

Introducing the RAST 5 IDC Connectors, a reliable solution for power and signal applications. These black nylon housing receptacles feature two crimped contacts in a single row, ideal for cable mount installations. With a 5mm pitch and UL 94V-2 flammability standard compliance, they ensure robust performance in a wide temperature range. The exterior latch lock mechanism and keyed mating alignment provide secure and foolproof connections. With a package quantity of 6000, these connectors are perfect for high-volume production. Trust in their quality for seamless wire-to-board connectivity in various appliances and electronic devices. RoHS compliant for environmentally conscious assembly processes.