338696-1

Heilind Number:AMP338696-1
Manufacturer:TE Connectivity
Manufacturer Number:338696-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTIN FASTON (FF) HOUSING TAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 338696-1
Housing Material:Polybutylene Terephthalate
Pitch:.236 in, 6 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:16
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP338696-1

Detailed Description

Enhance your cable connections with this Fastin Faston (FF) Housing Tab. Crafted from durable Polybutylene Terephthalate in sleek black, it offers straight orientation with 16 positions at a 6mm pitch. Perfect for secure and efficient terminal housing, it ensures reliable performance in various applications. With RoHS compliance, it meets environmental standards, while its cable mount design allows for convenient, free-hanging installation. Upgrade your connectivity with this essential component.