4-1418480-1

Heilind Number:AMP4-1418480-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1418480-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7 POS MIXED REC HSG CODD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1418480-1
Series:HDSCS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, .236 in, 4 mm, 6 mm
Voltage:60 V DC
IP Rating:IP67
Row Spacing:6 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:7
GPL:N73
Packaging:Box
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:1.732 in
Cable Exit Angle:Other
Height:1.23 in, 31.25 mm
Width:1.012 in, 25.7 mm
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:4-1418480-1
SKU:AMP4-1418480-1

Detailed Description

Enhance your industrial and commercial transportation systems with our HDSCS series housing for female terminals. Designed for reliable signal connectivity, this two-row connector features a 6mm pitch, accommodating 7 positions with a voltage rating of 60V DC. With an IP67 ingress protection rating, it ensures durability in harsh environments. Constructed from UL 94V-0 rated PBT GF material, it offers high performance and safety. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it guarantees consistent functionality. The black housing, measuring 1.732in in length, 1.23in in height, and 25.7mm in width, is designed for easy installation. Its primary locking feature on the terminal provides secure connections, while the polarization and terminal position assurance options further enhance reliability. RoHS compliant, it meets environmental standards, making it a sustainable choice for your applications. The box packaging ensures convenient handling and storage, while its wire-to-wire connector system allows for easy integration. Upgrade your connectivity solutions with this versatile and efficient automotive connector accessory.