| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437558-4 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | 4PDT |
| Switch Operation: | On - None - On |
| Termination Type: | Printed Circuit, Vertical |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP4-1437558-4 |
4-1437558-4
Specifications
Detailed Description
The MTA406NPC Toggle Switch is a reliable and efficient solution for your electrical control needs. With a 6A amperage and 125VAC rated voltage, this switch is suitable for a variety of applications. Featuring a 4PDT contact configuration and gold flash over silver contact plating, it ensures optimal conductivity and durability. The switch operation is ON-NONE-ON, and the toggle style is Baton Long, offering ease of use. With a terminal seal and RoHS compliance, it guarantees safety and environmental responsibility. Mounted on a panel with threaded bushing type, it provides secure installation. Whether for industrial or commercial use, this switch is a high-quality choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437558-0 | ![]() | |
| TE Connectivity 1-1437558-1 | ![]() | |
| TE Connectivity 2-1437558-0 | ![]() | |
| TE Connectivity 7-1437558-2 | ![]() | |
| TE Connectivity 8-1437558-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


