| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622826-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1622826-6 |
4-1622826-6
| Heilind Number: | AMP4-1622826-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1622826-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 5% 47R Surface Mount Resistor. Featuring a miniature 0402 size, it boasts a power rating of .063W, making it ideal for compact electronic applications. With a resistance of 47Ω and a rated voltage of 50V, this general-purpose resistor ensures reliable operation. The thick film element construction guarantees durability, while its solder termination type facilitates easy installation. Measuring just 1 x .5 x .35mm, it's perfect for space-constrained designs. Trust in our high-quality Surface Mount Resistor for precision and efficiency in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity 1622829-1 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


