| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1658044-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 425 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .16 in, 4.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .197 in, 5 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1658044-2 |
| SKU: | AMP4-1658044-2 |
4-1658044-2
Specifications
Detailed Description
Enhance your power and signal circuit applications with this high-performance Board-to-Board Mezzanine Connector. With a pitch of 0.8mm and 80 positions, it offers reliable connectivity for demanding environments. Featuring Phosphor Bronze contacts with Select Gold Flash plating, it ensures efficient signal transmission. The connector is designed for surface mounting on the PCB, with a housing made of UL 94V-0 rated LCP for durability. Operating in a wide temperature range from -85°C to 257°C, it guarantees consistent performance. With a voltage rating of 125V AC and an impedance of 100Ω, this connector is suitable for various applications. Its compact vertical mount orientation and stack height of 5mm make it space-efficient, while the pocket tape packaging facilitates easy handling. Trust in its robust construction and compliance with industry standards for seamless integration into your electronic assemblies.


