| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1658046-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | 10.06 mm, .395 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, .433 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1658046-2 |
| SKU: | AMP4-1658046-2 |
4-1658046-2
Specifications
Detailed Description
Introducing the MSB0.80PL11ASY080FL Board Mount Connector, an essential component for power and signal transmission in your electronic assemblies. This surface-mount connector boasts a durable LCP housing in sleek black, meeting UL 94V-0 flammability standards for safety. With 80 pins arranged in two rows at a .8mm pitch, it offers reliable connectivity for your PCBs. The contact pins, made of phosphor bronze with Select Gold Flash plating, ensure high conductivity and longevity. Operating in a wide temperature range from -85 to 257°F, this connector is suitable for various applications. Featuring a vertical mount orientation and PCB retention with gold plating, it guarantees secure attachment to your boards. Whether for data or power transfer, trust in the MSB0.80PL11ASY080FL for efficient and dependable performance. RoHS compliant for environmental responsibility.


