| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-8SX |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176402-0 |
MS3459KT36-8SX
| Heilind Number: | AMP4-2176402-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-8SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic applications with this high-quality Surface Mount Power Resistor. With a power rating of 4W and a resistance of 470 KΩ, it provides reliable performance in a compact design. The thick film element and solder termination ensure durability and easy installation. Operating at a rated voltage of 250V, it's suitable for a wide range of circuitry. With a tolerance of 5% and RoHS compliance, this resistor meets industry standards for quality and environmental responsibility. Upgrade your projects with this essential component.


