MS3459KT36-8SY

Heilind Number:AMP4-2176402-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT36-8SY
ECAD Model:
3D Model

Description:

3540 560K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT36-8SY
Power Rating:4 W
Termination Type:Solder
Resistance:560 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176402-1

Detailed Description

Enhance your electronic circuitry with this high-performance Power Resistor, designed for optimal power management. With a robust 4W power rating and a resistance of 560 KΩ, it ensures reliable and efficient operation. The surface mount termination type makes installation a breeze, while its 250V rated voltage capability guarantees stability under varying load conditions. Crafted with a thick film element and boasting a tolerance of 5%, this resistor offers precision in signal processing. RoHS compliance ensures environmental responsibility. Ideal for a wide range of applications, it's a must-have component for any electronics enthusiast or professional. Upgrade your projects with this Surface Mount Resistor and experience superior performance firsthand.