MS3459KT36-8SZ

Heilind Number:AMP4-2176402-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT36-8SZ
ECAD Model:
3D Model

Description:

3540 680K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT36-8SZ
Power Rating:4 W
Termination Type:Solder
Resistance:680 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176402-2

Detailed Description

Enhance your electronic circuitry with this high-quality Surface Mount Resistor. With a power rating of 4 W and a resistance of 680 KΩ, it is designed for reliable performance in various applications. The thick film element and solder termination ensure durability and easy installation. Operating at a rated voltage of 250 V, this resistor is suitable for power management tasks. Featuring a tolerance of 5% and ROHS compliance, it meets industry standards for quality and environmental responsibility. Whether for professional projects or DIY endeavors, this component is an essential choice for precision engineering.