MS3459KT36-9PY

Heilind Number:AMP4-2176402-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT36-9PY
ECAD Model:
3D Model

Description:

3540 1M5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT36-9PY
Power Rating:4 W
Termination Type:Solder
Resistance:1.5 MΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176402-6

Detailed Description

Enhance the power performance of your electronic circuitry with our robust Surface Mount Power Resistor. With a power rating of 4W and a rated voltage of 250V, this component ensures reliable operation even in demanding applications. The thick film element design guarantees efficient heat dissipation, while the solder termination type simplifies installation on your PCB. Featuring a resistance of 1.5 MΩ with a tight tolerance of 5%, this resistor offers precise control over electrical currents. Trust in its quality construction for long-lasting and stable performance in your designs. Compliant with RoHS regulations, it also meets environmental standards for sustainable manufacturing practices. Upgrade your power management system with this essential component, ideal for a wide range of industrial and electronic applications.