MS3459KT36-9S

Heilind Number:AMP4-2176402-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT36-9S
ECAD Model:
3D Model

Description:

3540 2M2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT36-9S
Power Rating:4 W
Termination Type:Solder
Resistance:2.2 MΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176402-8

Detailed Description

Enhance the performance of your electronic devices with this high-quality power resistor. With a power rating of 4 W and a resistance of 2.2 MΩ, it ensures reliable operation even in demanding applications. Its surface mount design and solder termination make installation easy and efficient. Operating at a rated voltage of 250 V, this resistor is suitable for a wide range of circuit designs. Constructed with thick film technology and offering a tolerance of 5%, it guarantees precision and stability in your electronic systems. RoHS compliant, it meets environmental standards for a more sustainable future. Upgrade your resistors with this essential component for optimal performance.