MS3459KT36-9SW

Heilind Number:AMP4-2176402-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT36-9SW
ECAD Model:
3D Model

Description:

3540 2M7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT36-9SW
Power Rating:4 W
Termination Type:Solder
Resistance:2.7 MΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176402-9

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for optimal performance in surface mount applications. With a power rating of 4 W and a rated voltage of 250 V, it provides reliable and efficient resistance for your circuitry. The thick film element ensures durability, while the solder termination type offers easy installation. With a tolerance of 5% and a resistance of 2.7 MΩ, this resistor is perfect for precision engineering. RoHS compliance guarantees its environmental friendliness, making it a conscientious choice for your projects. Upgrade your components with this Surface Mount Resistor and experience enhanced functionality and longevity in your designs.