| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L12S-3SZ |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 620 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176407-1 |
MS3459L12S-3SZ
| Heilind Number: | AMP4-2176407-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L12S-3SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance 6W power resistor. Engineered with thick film technology for optimal conductivity, it boasts a solder termination type for easy installation. With a resistance rating of 620 KΩ and a tolerance of 1%, this surface mount resistor ensures precise and reliable operation. Rated for a maximum voltage of 300V, it's suitable for a wide range of applications. Designed for efficiency and durability, this component is a must-have for any electronics enthusiast or professional. Trust in its quality and performance for your next project.


