MS3459L14S-1S

Heilind Number:AMP4-2176407-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-1S
ECAD Model:
3D Model

Description:

3560 1M1 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-1S
Power Rating:6 W
Termination Type:Solder
Resistance:1.1 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176407-7

Detailed Description

Enhance your electronic circuits with this high-performance power resistor, boasting a robust 6 W power rating and a 1.1 MΩ resistance. Designed for surface mount installation, this component ensures seamless integration into your projects. With a tolerance of 1% and a rated voltage of 300 V, it guarantees precision and reliability in operation. Featuring a thick film element, it offers superior durability and consistent performance. With two solder terminations, it facilitates easy and secure connections. Perfect for various applications, this resistor is a valuable addition to your inventory. Please note that it is not RoHS compliant. Elevate your designs with this essential component.