| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2208157-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | 10 mm, .295 in, .394 in, 7.5 mm |
| Voltage: | 60 V DC |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N73 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.13 in |
| Cable Exit Angle: | 180° |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.011 in, 25.7 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | D |
| Terminal Position Assurance: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2208157-1 |
| SKU: | AMP4-2208157-1 |
4-2208157-1
| Heilind Number: | AMP4-2208157-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2208157-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our HDSCS series housing designed for female terminals. Featuring two rows with a pitch of 10mm or 7.5mm, it offers versatile power distribution options. With a voltage rating of 60V DC and UL 94V-0 flammability standard, it ensures safe and reliable performance in industrial and commercial transportation applications. This black housing, constructed from PBT GF material, is rugged and durable, suitable for operating temperatures ranging from -40 to 140°C. With four positions and signal circuit application, it facilitates efficient power transmission. The 180° cable exit angle and 31.25mm height provide flexibility in installation, while the primary locking feature ensures secure connections. RoHS compliant, lead-free soldering ready, and with terminal position assurance, it meets stringent environmental and quality standards. Elevate your automotive connector setup with this sealable, serviceable, and hybrid connector-compatible housing, offering optimal performance in demanding environments.


