| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40626 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.65 mm, .695 in |
| Material: | Brass |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP40626 |
40626
Specifications
Detailed Description
Discover the essential FUSE TERMINAL RECEPTACLE for seamless connectivity in your electrical projects. Crafted from durable brass with a protective tin plating, this straight-oriented receptacle ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Suitable for 16-14 AWG wires, it features a convenient F-Crimp design for easy installation. With an overall length of .695 inches (17.65 mm) and an open barrel type, it offers versatility in various applications. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your crimp terminal needs. Explore more from our Quick Disconnects collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150671-1 | ![]() | |
| TE Connectivity 7-2150671-7 | ![]() | |
| TE Connectivity 2150671-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217440-8 | ![]() | |
| TE Connectivity 61248-1 | ![]() | |
| TE Connectivity 61280-1 | ![]() | |
| TE Connectivity 61684-3 | ![]() | |
| TE Connectivity 61684-5 | ![]() | |
| TE Connectivity 63723-2 | ![]() |


