| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440054-2 |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 300 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .238 in, 6.05 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | 24 - 30 AWG |
| Connector Length: | .236 in, 6 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .131 in, 3.35 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440054-2 |
| SKU: | AMP440054-2 |
440054-2
Specifications
Detailed Description
Enhance your circuit connections with our 2-contact pin header, designed for reliable board mounting. Built with durable Nylon 6/6 - GF housing and brass contacts, it ensures secure and efficient performance. With a 2mm pitch and straight body orientation, it's ideal for signal applications. Operating in a wide temperature range, -25 to 85°C, it guarantees consistent functionality. UL 94V-0 rated for safety, it meets stringent standards. Each pack contains 300 headers, perfect for bulk installations. Trust in our quality connector for seamless wire-to-board integration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-440129-2 | ![]() | |
| TE Connectivity 4-440129-2 | ![]() | |
| TE Connectivity 440129-2 | ![]() | |
| TE Connectivity 6-440129-2 | ![]() | |
| TE Connectivity 8-440129-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018330- Document clarification.DRAFT ERROR OF PRODUCT SPECIFICATION, THE CONNECTOR SOLDERING TEMPERATURE SHOULD BE 245 DEGREE(250 DEGREE MAX.) | Download | |||
| 05/11/2019 | P-19-016923 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen Guangdong to Huizhou Guangdong. | Download | |||
| 10/29/2018 | E-18-013843 - Revision Upgrade. | Download | |||


