| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444151-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13 - 11 AWG, 2.5 - 4 mm², 5184 - 8227 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP444151-2 |
444151-2
Specifications
Detailed Description
Enhance your electrical connections with our Ring Tongue terminals, designed for secure and efficient wire termination. With a stud size of 1/4 and a straight orientation, these terminals offer seamless integration into your projects. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), they ensure reliable performance even in challenging environments. Suitable for wire sizes 2.5-4 mm² (13-11 AWG), they accommodate a wide range of applications. Featuring an open barrel design and non-insulated construction, they provide versatility and ease of use. ROHS compliant, these terminals meet high standards of environmental responsibility. Elevate your connectivity solutions with our Rings & Spades products.


