493487-1

Heilind Number:AMP493487-1
Manufacturer:TE Connectivity
Manufacturer Number:493487-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HSG 8 POSN. MICROTIMER REC.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 493487-1
Series:Micro Timer I
Gender:Housing for female terminals
Number of Rows:3
Pitch:.142 in, 3.6 mm
Voltage:12 V DC
Row Spacing:.148 in, 3.75 mm
Polarization:Yes
Body Material:PBT
Number of Positions:8
GPL:N06
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M132
Connector System:Wire to Board, Wire-to-Device
Length:.57 in
Cable Exit Angle:180°
Height:13 mm, .512 in
Width:22 mm, .866 in
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V
Body Color:Blue
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:493487-1
SKU:AMP493487-1

Detailed Description

Enhance your automotive connectivity with the HSG 8 POSN. MICROTIMER REC. from our Micro Timer I series. This housing, designed for female terminals, features three rows with a 3.6mm pitch for secure and efficient connections. Operating at 12V DC, it ensures reliable performance in signal applications, with UL 94-HB compliant PBT material offering durability. With eight positions and a 180° cable exit angle, it facilitates seamless wire-to-board or wire-to-device installations. Its compact design, measuring .57" in length and .866" in width, is ideal for space-constrained environments. The blue housing not only stands out visually but also signifies its automotive application. RoHS-compliant and serviceable, this connector accessory is a dependable choice for your automotive projects.