| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1747072-3 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 11.81 µin, .3 µm |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 5-1747072-3 |
| SKU: | AMP5-1747072-3 |
5-1747072-3
Specifications
Detailed Description
Enhance your circuit connectivity with the Grace Inertia 2.5 series PCB Mount Header. Designed for seamless integration into your assembly, this connector features a solder termination method and a pitch of 2.5mm (.098 in). With a contact amperage of 3A and three positions, it ensures reliable signal transmission in a range of operating temperatures from -30 to 105°C (-22 to 221°F). The gold-plated contact mating area guarantees optimal conductivity, while the natural housing color blends seamlessly with your setup. Whether for appliances or other electronic applications, this shrouded header, compliant with RoHS regulations, offers both performance and environmental responsibility. Its vertical mount orientation and mating retention feature further enhance its versatility, making it an essential component for wire-to-board connections. Elevate your PCB design with the dependable functionality of this connector.


