| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1761615-5 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 10.65 mm, .419 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K178 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15 mm, 17 mm, 18 mm, 1.181 in, 20 mm, 25 mm, 30 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1761615-5 |
| SKU: | AMP5-1761615-5 |
5-1761615-5
Specifications
Detailed Description
Introducing the STEP-Z RCPT 05MM 200P LF ST, a high-performance board-to-board connector designed for power and signal applications. With a compact pitch of 1.3mm (.051 in) and 200 positions in 18 rows, this connector offers seamless connectivity in space-constrained environments. Featuring a straight body orientation and surface mount termination with solder ball, it ensures easy installation on PCBs. The thermoplastic housing in natural color, UL 94V-0 rated for flammability, guarantees durability and safety. Gold-plated copper alloy contacts with a contact amperage of 1A and voltage rating of 48V AC deliver reliable performance. RoHS compliant and with an operating temperature range of 32 - 212 °F, this connector is suitable for various industrial applications. Whether for data or power transmission, the STEP-Z RCPT is a versatile solution for your connectivity needs.


