| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971845-3 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 108 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 17.3 mm, .68 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971845-3 |
| SKU: | AMP5-1971845-3 |
5-1971845-3
Specifications
Detailed Description
Enhance your PCB connection setup with this RAST 5 IDC Connector. Designed for hassle-free installation with a through-hole solder termination method, it offers reliable power transmission with a voltage rating of 250 VAC. The housing, made of durable nylon, meets UL 94V-0 flammability standards for added safety. Featuring a single row design and three positions, it ensures efficient connectivity. The copper alloy contacts with tin plating guarantee optimal signal transfer, while the square contact shape and tab type facilitate secure mating. With a compact vertical mount orientation and a low-profile height of 12.8 mm, it is ideal for space-constrained applications. This connector, suitable for wire-to-board assemblies, is a must-have for appliances and other electronic devices. Despite not being reviewed for lead-free solder processes, it complies with RoHS regulations. Upgrade your connector system with this high-quality component, a versatile solution for various circuit applications.


