| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2007615-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 28 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 10.65 mm, .419 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K178 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V DC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15 mm, 17 mm, 18 mm, 1.181 in, 20 mm, 25 mm, 30 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2007615-5 |
| SKU: | AMP5-2007615-5 |
5-2007615-5
Specifications
Detailed Description
Elevate your board-to-board connectivity with our STEP-Z RCPT 05MM 200P LF HT connector. Designed for high-performance applications, this surface-mount receptacle features 200 gold-plated contacts in a compact 1.3mm pitch, ensuring reliable signal and power transmission. With a voltage rating of 48V AC and current rating of 1A, it's ideal for demanding environments. The thermoplastic housing, UL 94V-0 certified for flame resistance, offers durability and safety. Measuring 10.65mm in height, it's suitable for vertical mounting, with stackable capability for enhanced flexibility. Operating in temperatures ranging from 32 to 212°F, it's built to withstand harsh conditions. Perfect for power and signal circuits, this connector is a vital component for your assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1761614-2 | ![]() | |
| TE Connectivity 6-1761614-5 | ![]() | |
| TE Connectivity 6-2007614-0 | ![]() | |
| TE Connectivity 7-2007614-5 | ![]() | |
| TE Connectivity 6-2007614-5 | ![]() |


