| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-20SW |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 3.3 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176402-0 |
MS3459LS18-20SW
| Heilind Number: | AMP5-2176402-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-20SW |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with this high-performance power resistor. With a robust 4 W power rating and a durable surface mount termination type, it offers reliable performance in demanding applications. Featuring a 3.3 MΩ resistance and a 250 V rated voltage, it ensures efficient power management. The thick film element construction guarantees longevity, while a 5% tolerance provides accuracy in operation. Perfect for industrial and electronic projects, this resistor is a essential component for your circuit design.


