MS3459LS18-4PW

Heilind Number:AMP5-2176402-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS18-4PW
ECAD Model:
3D Model

Description:

3540 6M8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS18-4PW
Power Rating:4 W
Termination Type:Solder
Resistance:6.8 MΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-2176402-4

Detailed Description

Enhance your circuit efficiency with this high-performance Power Resistor, boasting a robust 4 W power rating and a precise 5% tolerance. Designed for surface mount installation, its thick film element ensures reliable operation, while its solder termination type guarantees secure connectivity. With a resistance of 6.8 MΩ and a rated voltage of 250 V, this resistor is ideal for a wide range of applications. RoHS compliant and featuring two terminations, it meets stringent environmental standards while offering easy integration. Upgrade your electronic projects with this essential component for optimal performance.