MS3459LS18-9S

Heilind Number:AMP5-2176406-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS18-9S
ECAD Model:
3D Model

Description:

3560 130R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS18-9S
Power Rating:6 W
Termination Type:Solder
Resistance:130 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176406-2

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 6 W and a rated voltage of 300 V, it offers reliable performance in a compact package. The thick film element and solder termination ensure durability and ease of installation. Featuring a tolerance of 1% and a resistance of 130 Ω, it provides precision in your circuit design. Perfect for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional. Rest assured of its quality, as it is compliant with RoHS regulations. Upgrade your components with this essential power resistor today.