| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176406-3 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176406-3 |
5-2176406-3
| Heilind Number: | AMP5-2176406-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176406-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performing power resistor, delivering a reliable 6W output. Designed for surface mount installation, it boasts a solder termination type for seamless connectivity. With a resistance of 150 Ω and a rated voltage of 300V, this component ensures optimal performance in various applications. Its thick film element and 1% tolerance guarantee precision and durability, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with this essential component for superior conductivity and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


