| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-9SY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176406-5 |
MS3459LS18-9SY
| Heilind Number: | AMP5-2176406-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-9SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 6W and a resistance of 180Ω, it delivers reliable performance in demanding applications. The Thick Film element and 1% tolerance ensure precision and accuracy, while its solder termination type and 300V rated voltage make it versatile for various circuit designs. RoHS compliant and designed for easy surface mount installation, this resistor is a must-have component for any electronics enthusiast or professional. Upgrade your creations with the best in power resistor technology.


