| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176406-7 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176406-7 |
5-2176406-7
| Heilind Number: | AMP5-2176406-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176406-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. With a robust power rating of 6W and a resistance of 220Ω, it can handle demanding applications with ease. Designed for surface mount installation, it offers seamless integration onto PCBs. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision in your circuitry. Operating at a rated voltage of 300V, it provides stable power distribution. With two solder terminations, it offers secure connectivity. Whether you're a hobbyist or a professional, this resistor is a must-have for your kit. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


