| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176406-9 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176406-9 |
5-2176406-9
| Heilind Number: | AMP5-2176406-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176406-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a robust 6 W power rating and a resistance of 270 Ω for optimal performance. Designed for surface mount applications, this component offers easy installation and secure connectivity with its solder termination type. Its thick film element construction ensures durability and reliability, while a tight tolerance of 1% guarantees precision in electronic circuitry. Operating at a rated voltage of 300 V, this resistor is suitable for a wide range of industrial and commercial uses. RoHS compliance further underscores its commitment to environmental responsibility, making it a conscientious choice for your engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


