| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS20-14PY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1.8 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176407-2 |
MS3459LS20-14PY
| Heilind Number: | AMP5-2176407-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS20-14PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuit with this high-quality power resistor. With a power rating of 6W and a resistance of 1.8 MΩ, it ensures reliable operation even under demanding conditions. Designed for surface mount installation, it offers easy and secure placement on your PCB. The thick film element type guarantees efficient heat dissipation, while the 1% tolerance ensures accurate resistance values. Rated for up to 300V, it is suitable for a wide range of applications. Trust in the quality and durability of this RoHS-compliant component for your next project.


