MS3459LS20-14SX

Heilind Number:AMP5-2176407-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-14SX
ECAD Model:
3D Model

Description:

3560 2M7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-14SX
Power Rating:6 W
Termination Type:Solder
Resistance:2.7 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176407-6

Detailed Description

Enhance your circuitry with this powerful 6 W surface mount resistor, designed for high-performance applications. With a resistance of 2.7 MΩ and a rated voltage of 300 V, it ensures reliable operation even in demanding environments. The thick film element and solder termination provide durability and ease of installation. Boasting a 1% tolerance, this resistor guarantees precise and accurate performance. Perfect for a wide range of electronic projects, it is a must-have component for any professional or hobbyist. Rest assured, this resistor is RoHS compliant, meeting strict environmental standards. Elevate your designs with this top-quality power resistor.