MS3459LS20-14SY

Heilind Number:AMP5-2176407-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-14SY
ECAD Model:
3D Model

Description:

3560 3M0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-14SY
Power Rating:6 W
Termination Type:Solder
Resistance:3 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176407-7

Detailed Description

Enhance your electronic projects with this high-performance power resistor, boasting a robust 6W power rating and a resistance of 3 MΩ. Designed for surface mount applications, this component features a solder termination type and complies with RoHS standards for environmentally conscious manufacturing. With a rated voltage of 300V and a 1% tolerance level, it ensures precise and reliable operation. The thick film element construction guarantees durability, making it ideal for a wide range of industrial and commercial uses. Upgrade your circuit designs with this Surface Mount Resistor and experience exceptional performance.